Skip to content Skip to navigation menu

MOLEX 14-56-7089


Order No.: 16P5727

Manufacturer: Molex

Series: SL

Manufacturer No.: 14567089
14-56-7089
70400-3356


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s) incl. VAT

€0.9396

Price per piece(s) without VAT

€0.81

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  780
Multiple:  1

Inform yourself now about product 14567089 of Molex at Bürklin Elektronik!

Product specification

Manufacturer information
Manufacturer: Molex
Series: SL
Manufacturer number: 14567089
14-56-7089
70400-3356

Product description

MOLEX GWConnect 14-56-7089 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 14-56-7089 on our website.

General Information about MOLEX GWConnect 14-56-7089

  • Molex Part Number: 0014567089
  • Product Family: Ribbon Cable / Wire Trap Connectors
  • Description: 2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version A, Non-polarized, Wire Size 22 AWG, 0.76m Gold (Au), 8 Circuits
  • Product Name: SL
  • Engineering Number: 70400-3356

Technical Information and Product Attributes of MOLEX GWConnect 14-56-7089

  • Current - Maximum per Contact: 3.0A
  • Wire Size AWG: 22
  • Component Type: Housing
  • Color - Resin: Black
  • Circuits (Loaded): 8
  • Durability (mating cycles max): 50
  • Entry Angle: Vertical
  • Flammability: 94V-0
  • Material - Metal: Phosphor Bronze
  • Material - Plating Mating: Gold
  • Material - Plating Termination: Tin
  • Material - Resin: Polyester Alloy
  • Number of Rows: 1
  • Net Weight: 0.713/g
  • PCB Retention: None
  • Packaging Type: Tube
  • Pitch - Mating Interface: 2.54mm
  • Plating min - Mating: 0.762m
  • Plating min - Termination: 1.905m
  • Stackable: Yes
  • Surface Mount Compatible (SMC): N/A
  • Temperature Range - Operating: -40C to +105C
  • Termination Interface: Style: IDT or Pierce
  • Wire Insulation Diameter: 1.35mm max.
  • Wire/Cable Type: Discrete Wire
  • Wire/Cable Type (2): Ribbon Cable
  • Voltage - Maximum: 250V


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Yes (08.06.2011)
SVHC  Free