Skip to content Skip to navigation menu

MOLEX 14-56-2091


Order No.: 16P5672

Manufacturer: Molex

Series: SL

Manufacturer No.: 14562091
14-56-2091
70400-0533


RoHS compliant version available, last updated: 08.06.2011
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €2.1576 €1.86
27 €1.4848 €1.28
345 €1.4036 €1.21
690 €1.392 €1.20
1380 €1.3224 €1.14
5000 €1.1948 €1.03

1180 piece(s) in 9 day(s) upon receipt of your order
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 14562091 of Molex at Bürklin Elektronik!

Product specification

Manufacturer information
Manufacturer: Molex
Series: SL
Manufacturer number: 14562091
14-56-2091
70400-0533

Product description

MOLEX GWConnect 14-56-2091 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 14-56-2091 on our website.

General Information about MOLEX GWConnect 14-56-2091

  • Molex Part Number: 0014562091
  • Product Family: Ribbon Cable / Wire Trap Connectors
  • Description: 2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version A, Non-polarized, Wire Size 24 AWG, 0.38m Gold (Au), 9 Circuits
  • Product Name: SL
  • Engineering Number: 70400-0533

Technical Information and Product Attributes of MOLEX GWConnect 14-56-2091

  • Current - Maximum per Contact: 3.0A
  • Wire Size AWG: 24
  • Component Type: Housing
  • Color - Resin: Black
  • Circuits (Loaded): 9
  • Durability (mating cycles max): 50
  • Entry Angle: Vertical
  • Flammability: 94V-0
  • Material - Metal: Phosphor Bronze
  • Material - Plating Mating: Gold
  • Material - Plating Termination: Tin
  • Material - Resin: Polyester Alloy
  • Number of Rows: 1
  • PCB Retention: None
  • Packaging Type: Tube
  • Pitch - Mating Interface: 2.54mm
  • Plating min - Mating: 0.381m
  • Plating min - Termination: 1.905m
  • Stackable: Yes
  • Surface Mount Compatible (SMC): N/A
  • Temperature Range - Operating: -40C to +105C
  • Termination Interface: Style: IDT or Pierce
  • Wire Insulation Diameter: 1.35mm max.
  • Wire/Cable Type: Discrete Wire
  • Wire/Cable Type (2): Ribbon Cable
  • Voltage - Maximum: 250V


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Yes (08.06.2011)
SVHC  Free