Skip to content Skip to navigation menu

MOLEX 14-44-1617


Order No.: 20P9939

Manufacturer: Molex

Series: SL

Manufacturer No.: 14441617
14-44-1617
70475-0786


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s) incl. VAT

Price per piece(s) without VAT

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs

Please contact our customer service at +49 89 55875-230

Minimum order quantity:  360
Multiple:  360

Inform yourself now about product 14441617 of Molex at Bürklin Elektronik!

Product specification

Manufacturer information
Manufacturer: Molex
Series: SL
Manufacturer number: 14441617
14-44-1617
70475-0786
Country of origin: United States

Product description

MOLEX GWConnect 14-44-1617 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 14-44-1617 on our website.

General Information about MOLEX GWConnect 14-44-1617

  • Molex Part Number: 0014441617
  • Product Family: Ribbon Cable / Wire Trap Connectors
  • Description: 2.54mm Pitch SL Insulation Displacement Connector Assembly, Male, Single Row, Version D, Back Ribs, for Wire Size 26 AWG, 0.38m Gold (Au), 17 Circuits
  • Product Name: SL
  • Engineering Number: 70475-0786

Technical Information and Product Attributes of MOLEX GWConnect 14-44-1617

  • Circuits (maximum): 17
  • Current - Maximum per Contact: 1.8A
  • Wire Size AWG: 26
  • Component Type: Housing
  • Color - Resin: Black
  • Circuits (Loaded): 17
  • Durability (mating cycles max): 50
  • Entry Angle: Vertical
  • Flammability: 94V-0
  • Material - Metal: Phosphor Bronze
  • Material - Plating Mating: Gold
  • Material - Plating Termination: Tin
  • Material - Resin: Polyester Alloy
  • Number of Rows: 1
  • PCB Retention: None
  • Packaging Type: Tube
  • Pitch - Mating Interface: 2.54mm
  • Stackable: Yes
  • Surface Mount Compatible (SMC): N/A
  • Temperature Range - Operating: -40C to +105C
  • Termination Interface: Style: IDT or Pierce
  • Wire Insulation Diameter: 1.35mm max.
  • Wire/Cable Type: Discrete Wire
  • Wire/Cable Type (2): Ribbon Cable
  • Voltage - Maximum: 250V


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Yes (08.06.2011)
SVHC  Free