Skip to content Skip to navigation menu

MOLEX 111068-3201


Order No.: 18P3296

Manufacturer: Molex

Series: iPass

Manufacturer No.: 1110683201
111068-3201


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s) incl. VAT

Price per piece(s) without VAT

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs

Please contact our customer service at +49 89 55875-230

Minimum order quantity:  60
Multiple:  60

Inform yourself now about product 1110683201 of Molex at Bürklin Elektronik!

Product specification

Manufacturer information
Manufacturer: Molex
Series: iPass
Manufacturer number: 1110683201
111068-3201

Product description

MOLEX GWConnect 111068-3201 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 111068-3201 on our website.

General Information about MOLEX GWConnect 111068-3201

  • Molex Part Number: 1110683201
  • Product Family: Cable Assemblies
  • Description: iPass X4 Mini SAS HD-to-Mini SAS 2.0, 1.0m, 28 AWG
  • Product Name: iPass
  • Product Name: X4

Technical Information and Product Attributes of MOLEX GWConnect 111068-3201

  • Connector to Connector: iPass HD-to-Mini SAS
  • Wire Size AWG: 28
  • Cable Length: 1.0m
  • Circuits (Loaded): 36
  • Gender: Male-Male
  • Material - Metal: Zinc Alloy
  • Material - Plating Mating: Gold
  • Net Weight: 144.000/g
  • Wire Insulation Diameter: N/A
  • Single Ended: No
  • Waterproof / Dustproof: No
  • Wire/Cable Type: Parallel Pair
  • Impedance: 100
  • Shielded: Yes


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Yes (08.06.2011)
SVHC  Free