Skip to content Skip to navigation menu

MOLEX 111040-1504


Order No.: 20P5961

Manufacturer: Molex

Series: QSFP+

Manufacturer No.: 1110401504
111040-1504


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s) incl. VAT

Price per piece(s) without VAT

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs

Please contact our customer service at +49 89 55875-230

Minimum order quantity:  70
Multiple:  70

Inform yourself now about product 1110401504 of Molex at Bürklin Elektronik!

Product specification

Manufacturer information
Manufacturer: Molex
Series: QSFP+
Manufacturer number: 1110401504
111040-1504

Product description

MOLEX GWConnect 111040-1504 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 111040-1504 on our website.

General Information about MOLEX GWConnect 111040-1504

  • Molex Part Number: 1110401504
  • Product Family: Cable Assemblies
  • Description: QSFP+-to-QSFP+ Cable Assembly, 30 AWG, 5.0m Length
  • Product Name: QSFP+

Technical Information and Product Attributes of MOLEX GWConnect 111040-1504

  • Connector to Connector: QSFP+-to-QSFP+
  • Wire Size AWG: 30
  • Cable Length: 5.0m
  • Circuits (Loaded): MSA
  • Gender: Plug
  • Net Weight: 244.000/g
  • Packaging Type: Bag
  • Single Ended: No
  • Wire/Cable Type: Round
  • Impedance: 100


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Yes (08.06.2011)
SVHC  Free