Skip to content Skip to navigation menu

MOLEX 111040-1204


Order No.: 14P8467

Manufacturer: Molex

Series: QSFP+

Manufacturer No.: 1110401204
111040-1204


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s) incl. VAT

€68.1848

Price per piece(s) without VAT

€58.78

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  100
Multiple:  1

Inform yourself now about product 1110401204 of Molex at Bürklin Elektronik!

Product specification

Manufacturer information
Manufacturer: Molex
Series: QSFP+
Manufacturer number: 1110401204
111040-1204
Country of origin: China

Product description

MOLEX GWConnect 111040-1204 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 111040-1204 on our website.

General Information about MOLEX GWConnect 111040-1204

  • Molex Part Number: 1110401204
  • Product Family: Cable Assemblies
  • Description: QSFP+-to-QSFP+ Cable Assembly, 30 AWG, 2.0m Length
  • Product Name: QSFP+

Technical Information and Product Attributes of MOLEX GWConnect 111040-1204

  • Connector to Connector: QSFP+-to-QSFP+
  • Wire Size AWG: 30
  • Cable Length: 2.0m
  • Circuits (Loaded): MSA
  • Gender: Plug
  • Net Weight: 167.000/g
  • Packaging Type: Bag
  • Single Ended: No
  • Wire/Cable Type: Round
  • Impedance: 100


technical documents


Technical Data Sheets
EN EN
Drawings and models
EN EN

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Yes (08.06.2011)
SVHC  Free