Skip to content Skip to navigation menu

MOLEX 111025-1202


Order No.: 14P5144

Manufacturer: Molex

Series: iPass

Manufacturer No.: 1110251202
111025-1202


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s) incl. VAT

€230.9444

Price per piece(s) without VAT

€199.09

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  56
Multiple:  1

Inform yourself now about product 1110251202 of Molex at Bürklin Elektronik!

Product specification

Manufacturer information
Manufacturer: Molex
Series: iPass
Manufacturer number: 1110251202
111025-1202

Product description

MOLEX GWConnect 111025-1202 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 111025-1202 on our website.

General Information about MOLEX GWConnect 111025-1202

  • Molex Part Number: 1110251202
  • Product Family: Cable Assemblies
  • Description: iPass+ High-Speed Channel (HSC) CXP Cable Assembly, 12X Quad Data Rate (QDR), 84 Circuits, 2.00m Length
  • Product Name: InfiniBand*
  • Product Name: iPass+

Technical Information and Product Attributes of MOLEX GWConnect 111025-1202

  • Connector to Connector: InfiniBand* 12x Both Ends
  • Connector to Connector (2): iPass-to-iPass
  • Cable Length: 2.0m
  • Circuits (Loaded): 84
  • Current - Maximum per Contact: 0.5A
  • Gender: Male
  • Material - Metal: Zinc Alloy
  • Material - Plating Mating: Gold
  • Net Weight: 437.420/g
  • Packaging Type: Bag
  • Single Ended: No
  • Wire/Cable Type: Twin-ax
  • Impedance: 100
  • Voltage - Maximum: 30V AC


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Yes (08.06.2011)
SVHC  Free