Skip to content Skip to navigation menu

MOLEX 106397-2202


Order No.: 18P8815

Manufacturer: Molex

Manufacturer No.: 1063972202
106397-2202


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s) incl. VAT

Price per piece(s) without VAT


20 piece(s) in 9 day(s) upon receipt of your order
piece(s)
Without shipping costs

Please contact our customer service at +49 89 55875-230

Minimum order quantity:  50
Multiple:  50

Inform yourself now about product 1063972202 of Molex at Bürklin Elektronik!

Product specification

Manufacturer information
Manufacturer: Molex
Manufacturer number: 1063972202
106397-2202
Country of origin: United States

Product description

MOLEX GWConnect 106397-2202 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 106397-2202 on our website.

General Information about MOLEX GWConnect 106397-2202

  • Molex Part Number: 1063972202
  • Product Family: Fiber Optic Connectors
  • Description: LC2+ Connector, Singlemode, 125m Ceramic PC Ferrule, Blue Housing, Straight Boot for Bare Fiber
  • Product Name: LC2+

Technical Information and Product Attributes of MOLEX GWConnect 106397-2202

  • Cable Size: 1.60mm
  • Material - Housing: N/A
  • Mode: Singlemode
  • Wire/Cable Type: Duplex
  • Alignment Sleeve: N/A
  • Angled Physical Contact (APC): No
  • Boot Color: Blue
  • Boot Type: Straight
  • Color - Resin: Blue
  • Ferrule Hole Size: 125m
  • Ferrule Material: Ceramic
  • Gender: Plug
  • Mounting Style: Adhesive
  • Net Weight: 3.500/g
  • Ports: 1


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Yes (08.06.2011)
SVHC  Free