Skip to content Skip to navigation menu

MOLEX 106397-1664


Order No.: 18P8811

Manufacturer: Molex

Manufacturer No.: 1063971664
106397-1664


Price per piece(s) incl. VAT

Price per piece(s) without VAT


10 piece(s) in 9 day(s) upon receipt of your order
piece(s)
Without shipping costs

Please contact our customer service at +49 89 55875-230

Minimum order quantity:  100
Multiple:  100

Inform yourself now about product 1063971664 of Molex at Bürklin Elektronik!

Product specification

Manufacturer information
Manufacturer: Molex
Manufacturer number: 1063971664
106397-1664
Country of origin: United States

Product description

MOLEX GWConnect 106397-1664 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 106397-1664 on our website.

General Information about MOLEX GWConnect 106397-1664

  • Molex Part Number: 1063971664
  • Product Family: Fiber Optic Connectors
  • Description: LC2+ Connector, Singlemode, 126m Ceramic PC Ferrule, 2.00mm Simplex Cable, Blue Housing, 90 Boot
  • Product Name: LC2+

Technical Information and Product Attributes of MOLEX GWConnect 106397-1664

  • Cable Size: 2.00mm
  • Material - Housing: N/A
  • Mode: Singlemode
  • Wire/Cable Type: Duplex
  • Alignment Sleeve: N/A
  • Angled Physical Contact (APC): No
  • Boot Color: Blue
  • Boot Type: 90
  • Color - Resin: Blue
  • Ferrule Hole Size: 126m
  • Ferrule Material: Ceramic
  • Gender: Plug
  • Mounting Style: Adhesive
  • Net Weight: 5.700/g
  • Ports: 1


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Not applicable
SVHC  Free