Skip to content Skip to navigation menu

MOLEX 106283-5205


Order No.: 19P6054

Manufacturer: Molex

Series: QSFP+

Manufacturer No.: 1062835205
106283-5205


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s) incl. VAT

Price per piece(s) without VAT

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs

Please contact our customer service at +49 89 55875-230

Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 1062835205 of Molex at Bürklin Elektronik!

Product specification

Manufacturer information
Manufacturer: Molex
Series: QSFP+
Manufacturer number: 1062835205
106283-5205
Country of origin: United States

Product description

MOLEX GWConnect 106283-5205 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 106283-5205 on our website.

General Information about MOLEX GWConnect 106283-5205

  • Molex Part Number: 1062835205
  • Product Family: Fiber Optic Assemblies
  • Description: Quad Small Form-factor Pluggable Plus (QSFP+) Optical Breakout Cable Assembly, 4 TX, 4 RX; 8 Fiber MTP* - 8LC Multimode 50/125m 3mm Round Cable Plenum, Standard Bandwidth (OM2), 15.0m (49.21' ) Length, Aqua Cable
  • Product Name: MPO
  • Product Name: QSFP+
  • Product Name: iPass+ HD

Technical Information and Product Attributes of MOLEX GWConnect 106283-5205

  • Connector to Connector: MTP*-to-LC
  • Mode: Multimode Enhanced
  • Cable Size: 50/125m
  • Fiber (Core/Cladding): 50/125m
  • Wire/Cable Type: Round
  • Boot Type: N/A
  • Cable Length: 15.0m
  • Net Weight: 166.038/g
  • Single Ended: No


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Yes (08.06.2011)
SVHC  Free