Skip to content Skip to navigation menu

MOLEX 106181-0020


Order No.: 19P6007

Manufacturer: Molex

Series: MTP

Manufacturer No.: 1061810020
106181-0020


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s) incl. VAT

Price per piece(s) without VAT

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs

Please contact our customer service at +49 89 55875-230

Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 1061810020 of Molex at Bürklin Elektronik!

Product specification

Technical features
straight
MTP-Receptacle
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: MTP
Manufacturer number: 1061810020
106181-0020
Country of origin: United States

Product description

MOLEX GWConnect 106181-0020 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 106181-0020 on our website.

General Information about MOLEX GWConnect 106181-0020

  • Molex Part Number: 1061810020
  • Product Family: Fiber Optic Adapters
  • Description: MTP* Quad Adapter Assembly, 1.75mm Panel Thickness, 30 , Screw Mount, Black
  • Product Name: MTP*

Technical Information and Product Attributes of MOLEX GWConnect 106181-0020

  • Component Type: Standard
  • Mode: Singlemode and Multimode
  • Type: Adapter
  • Mounting Style: Screws
  • Panel Mount: With Flange
  • Shutter: No
  • Alignment Sleeve: N/A
  • Angled Physical Contact (APC): N/A
  • Color - Resin: Black
  • Ferrule Material: N/A
  • Gender: Female-Female
  • Material - Housing: Polymer
  • Orientation: Straight
  • Ports: 1
  • Shield Type: N/A
  • Shielded: No


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Yes (08.06.2011)
SVHC  Free