Skip to content Skip to navigation menu

MOLEX 106171-0400


Order No.: 16P3652

Manufacturer: Molex

Series: BSC

Manufacturer No.: 1061710400
106171-0400
861710400


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s) incl. VAT

Price per piece(s) without VAT

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs

Please contact our customer service at +49 89 55875-230

Minimum order quantity:  50
Multiple:  50

Inform yourself now about product 1061710400 of Molex at Bürklin Elektronik!

Product specification

Manufacturer information
Manufacturer: Molex
Series: BSC
Manufacturer number: 1061710400
106171-0400
861710400

Product description

MOLEX GWConnect 106171-0400 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 106171-0400 on our website.

General Information about MOLEX GWConnect 106171-0400

  • Molex Part Number: 1061710400
  • Product Family: Fiber Optic Adapters
  • Description: BSC Backplane Adapter, Black Body, Metal Alignment Sleeve, Spring Clip to Plate, 4, 2, 1 Positions, Shutter
  • Product Name: BSC
  • Engineering Number: 861710400

Technical Information and Product Attributes of MOLEX GWConnect 106171-0400

  • Component Type: Backplane
  • Mode: Multimode
  • Mode (2): Singlemode
  • Type: Adapter
  • Mounting Style: Snap
  • Panel Mount: Screws
  • Shutter: One Side
  • Alignment Sleeve: Metal
  • Angled Physical Contact (APC): N/A
  • Color - Resin: Black
  • Ferrule Material: Metal
  • Gender: Female-Female
  • Material - Housing: Polymer
  • Net Weight: 4.326/g
  • Orientation: Straight
  • Ports: 1
  • Shield Type: N/A
  • Shielded: No


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Yes (08.06.2011)
SVHC  Free