Skip to content Skip to navigation menu

MOLEX 106170-0560


Order No.: 20P8462

Manufacturer: Molex

Manufacturer No.: 1061700560
106170-0560


RoHS compliant version available, last updated: 08.06.2011
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €8.41 €7.25
50 €5.80 €5.00
100 €5.4984 €4.74
1000 €4.9996 €4.31
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 1061700560 of Molex at Bürklin Elektronik!

Product specification

Technical features
straight
SC-Receptacle
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Manufacturer number: 1061700560
106170-0560

Product description

MOLEX GWConnect 106170-0560 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 106170-0560 on our website.

General Information about MOLEX GWConnect 106170-0560

  • Molex Part Number: 1061700560
  • Product Family: Fiber Optic Adapters
  • Description: SC Adapter, Beige Body, Ceramic Alignment Sleeve, Snap Mount Style, Shutter
  • Product Name: SC

Technical Information and Product Attributes of MOLEX GWConnect 106170-0560

  • Component Type: Standard
  • Mode: Multimode
  • Mode (2): Singlemode
  • Type: Adapter
  • Mounting Style: Snap
  • Panel Mount: With Flange
  • Shutter: One Side
  • Alignment Sleeve: Ceramic
  • Angled Physical Contact (APC): No
  • Color - Resin: Beige
  • Ferrule Material: Ceramic
  • Gender: Female-Female
  • Material - Housing: Polymer
  • Net Weight: 4.356/g
  • Orientation: Straight
  • Ports: 1
  • Shield Type: N/A
  • Shielded: No


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Yes (08.06.2011)
SVHC  Free