Skip to content Skip to navigation menu

MOLEX 106170-0150


Order No.: 20P8451

Manufacturer: Molex

Manufacturer No.: 1061700150
106170-0150
861700150


RoHS compliant version available, last updated: 08.06.2011
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €4.4428 €3.83
150 €3.0624 €2.64
300 €2.90 €2.50
1000 €2.6332 €2.27
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 1061700150 of Molex at Bürklin Elektronik!

Product specification

Technical features
straight
SC-Receptacle
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Manufacturer number: 1061700150
106170-0150
861700150

Product description

MOLEX GWConnect 106170-0150 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 106170-0150 on our website.

General Information about MOLEX GWConnect 106170-0150

  • Molex Part Number: 1061700150
  • Product Family: Fiber Optic Adapters
  • Description: SC Adapter, Blue Body, Ceramic Alignment Sleeve, Snap Mount Style
  • Product Name: SC
  • Engineering Number: 861700150

Technical Information and Product Attributes of MOLEX GWConnect 106170-0150

  • Component Type: Standard
  • Mode: Multimode
  • Mode (2): Singlemode
  • Type: Adapter
  • Mounting Style: Snap
  • Panel Mount: With Flange
  • Shutter: No
  • Alignment Sleeve: Ceramic
  • Angled Physical Contact (APC): No
  • Color - Resin: Blue
  • Ferrule Material: Ceramic
  • Gender: Female-Female
  • Material - Housing: Polymer
  • Net Weight: 4.663/g
  • Orientation: Straight
  • Ports: 1
  • Shield Type: N/A
  • Shielded: No


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Yes (08.06.2011)
SVHC  Free