Skip to content Skip to navigation menu

MOLEX 106167-0510


Order No.: 20P8503

Manufacturer: Molex

Manufacturer No.: 1061670510
106167-0510
106167-0510A


RoHS compliant version available, last updated: 08.06.2011
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €7.7256 €6.66
100 €5.3244 €4.59
200 €5.046 €4.35
1000 €4.5936 €3.96

3 piece(s) in 9 day(s) upon receipt of your order
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 1061670510 of Molex at Bürklin Elektronik!

Product specification

Technical features
straight
2X SC-Receptacle
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Manufacturer number: 1061670510
106167-0510
106167-0510A

Product description

MOLEX GWConnect 106167-0510 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 106167-0510 on our website.

General Information about MOLEX GWConnect 106167-0510

  • Molex Part Number: 1061670510
  • Product Family: Fiber Optic Adapters
  • Description: SC to SC Adapter, Duplex, Multimode, Beige Body, Metal Alignment Sleeve, Flange Mount Style, Shutter
  • Product Name: SC
  • Engineering Number: 106167-0510A

Technical Information and Product Attributes of MOLEX GWConnect 106167-0510

  • Component Type: Standard
  • Mode: Multimode
  • Type: Adapter
  • Mounting Style: Screws
  • Panel Mount: With Flange
  • Shutter: One Side
  • Alignment Sleeve: Metal
  • Angled Physical Contact (APC): No
  • Color - Resin: Beige
  • Ferrule Material: Metal
  • Gender: Female-Female
  • Material - Housing: Polymer
  • Net Weight: 11.070/g
  • Orientation: Straight
  • Ports: 2
  • Shield Type: N/A
  • Shielded: No


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Yes (08.06.2011)
SVHC  Free