Skip to content Skip to navigation menu

MOLEX 106166-1500


Order No.: 20P8546

Manufacturer: Molex

Manufacturer No.: 1061661500
106166-1500
861661500


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s) incl. VAT

Price per piece(s) without VAT

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs

Please contact our customer service at +49 89 55875-230

Minimum order quantity:  50
Multiple:  50

Inform yourself now about product 1061661500 of Molex at Bürklin Elektronik!

Product specification

Technical features
straight
2X SC-Receptacle
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Manufacturer number: 1061661500
106166-1500
861661500
Country of origin: United States

Product description

MOLEX GWConnect 106166-1500 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 106166-1500 on our website.

General Information about MOLEX GWConnect 106166-1500

  • Molex Part Number: 1061661500
  • Product Family: Fiber Optic Adapters
  • Description: SC to ST Adapter, Duplex, Singlemode, Blue Body, Ceramic Alignment Sleeve, Flange Mount Style, Shutter
  • Product Name: ST
  • Product Name: SC
  • Engineering Number: 861661500

Technical Information and Product Attributes of MOLEX GWConnect 106166-1500

  • Component Type: Standard
  • Mode: Singlemode
  • Type: Adapter
  • Mounting Style: Screws
  • Panel Mount: With Flange
  • Shutter: One Side
  • Alignment Sleeve: Ceramic
  • Angled Physical Contact (APC): No
  • Color - Resin: Blue
  • Ferrule Material: Ceramic
  • Gender: Female-Female
  • Material - Housing: Polymer
  • Net Weight: 11.936/g
  • Orientation: Straight
  • Ports: 2
  • Shield Type: N/A
  • Shielded: No


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Yes (08.06.2011)
SVHC  Free