Skip to content Skip to navigation menu

MOLEX 106166-0550


Order No.: 20P8513

Manufacturer: Molex

Manufacturer No.: 1061660550
106166-0550


RoHS compliant version available, last updated: 08.06.2011
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €8.2128 €7.08
7 €5.6608 €4.88
50 €5.3592 €4.62
100 €5.2432 €4.52
200 €5.0112 €4.32
1000 €4.6632 €4.02
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 1061660550 of Molex at Bürklin Elektronik!

Product specification

Technical features
straight
2X SC-Receptacle
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Manufacturer number: 1061660550
106166-0550

Product description

MOLEX GWConnect 106166-0550 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 106166-0550 on our website.

General Information about MOLEX GWConnect 106166-0550

  • Molex Part Number: 1061660550
  • Product Family: Fiber Optic Adapters
  • Description: SC/APC Adapter, Duplex, Green Body, Ceramic Alignment Sleeve, Flange Mount Style
  • Product Name: SC

Technical Information and Product Attributes of MOLEX GWConnect 106166-0550

  • Component Type: Standard
  • Mode: Singlemode
  • Type: Adapter
  • Mounting Style: Screws
  • Panel Mount: With Flange
  • Shutter: No
  • Alignment Sleeve: Ceramic
  • Angled Physical Contact (APC): Yes
  • Color - Resin: Green
  • Ferrule Material: Ceramic
  • Gender: Female-Female
  • Material - Housing: Polymer
  • Net Weight: 12.600/g
  • Orientation: Straight
  • Ports: 2
  • Shield Type: N/A
  • Shielded: No


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Yes (08.06.2011)
SVHC  Free