Skip to content Skip to navigation menu

MOLEX 106152-0000


Order No.: 17P3028

Manufacturer: Molex

Manufacturer No.: 1061520000
106152-0000
861520000


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s) incl. VAT

€11.6348

Price per piece(s) without VAT

€10.03

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1000
Multiple:  1

Inform yourself now about product 1061520000 of Molex at Bürklin Elektronik!

Product specification

Technical features
straight
FC-Receptacle
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Manufacturer number: 1061520000
106152-0000
861520000

Product description

MOLEX GWConnect 106152-0000 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 106152-0000 on our website.

General Information about MOLEX GWConnect 106152-0000

  • Molex Part Number: 1061520000
  • Product Family: Fiber Optic Adapters
  • Description: FC Adapter, Metal Body, Ceramic Alignment Sleeve, Square Hole Mount Style, Standard Key
  • Product Name: FC
  • Engineering Number: 861520000

Technical Information and Product Attributes of MOLEX GWConnect 106152-0000

  • Component Type: Standard
  • Mode: Singlemode and Multimode
  • Type: Adapter
  • Mounting Style: Panel Nut
  • Panel Mount: Screws
  • Shutter: No
  • Alignment Sleeve: Ceramic
  • Angled Physical Contact (APC): N/A
  • Color - Resin: N/A
  • Ferrule Material: Zirconia
  • Gender: Female-Female
  • Material - Housing: Metal
  • Net Weight: 9.440/g
  • Orientation: Straight
  • Ports: 1
  • Shield Type: N/A
  • Shielded: No


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Yes (08.06.2011)
SVHC  Free