Skip to content Skip to navigation menu

MOLEX 106128-1590


Order No.: 19P1077

Manufacturer: Molex

Manufacturer No.: 1061281590
106128-1590
861281590


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s) incl. VAT

Price per piece(s) without VAT

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs

Please contact our customer service at +49 89 55875-230

Minimum order quantity:  25
Multiple:  25

Inform yourself now about product 1061281590 of Molex at Bürklin Elektronik!

Product specification

Technical features
2x LC-Receptacle
straight
2x LC-Receptacle
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Manufacturer number: 1061281590
106128-1590
861281590
Country of origin: Mexico

Product description

MOLEX GWConnect 106128-1590 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 106128-1590 on our website.

General Information about MOLEX GWConnect 106128-1590

  • Molex Part Number: 1061281590
  • Product Family: Fiber Optic Adapters
  • Description: Metal LC Duplex Adapter with Shutter on Both Sides, Zirconia, Silver
  • Product Name: LC
  • Engineering Number: 861281590

Technical Information and Product Attributes of MOLEX GWConnect 106128-1590

  • Component Type: Standard
  • Mode: N/A
  • Type: Adapter
  • Mounting Style: Flange
  • Panel Mount: With Flange
  • Shutter: One Side
  • Alignment Sleeve: Ceramic
  • Angled Physical Contact (APC): N/A
  • Color - Resin: N/A
  • Ferrule Material: Zirconia
  • Gender: Female-Female
  • Material - Housing: Die-Cast
  • Net Weight: 13.500/g
  • Orientation: Straight
  • Ports: 2
  • Shield Type: N/A
  • Shielded: No


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Yes (08.06.2011)
SVHC  Free