Skip to content Skip to navigation menu

MOLEX 106127-0590


Order No.: 19P1069

Manufacturer: Molex

Manufacturer No.: 1061270590
106127-0590
861270590


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s) incl. VAT

€20.9264

Price per piece(s) without VAT

€18.04

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  50
Multiple:  1

Inform yourself now about product 1061270590 of Molex at Bürklin Elektronik!

Product specification

Technical features
straight
2x LC-Receptacle
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Manufacturer number: 1061270590
106127-0590
861270590

Product description

MOLEX GWConnect 106127-0590 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 106127-0590 on our website.

General Information about MOLEX GWConnect 106127-0590

  • Molex Part Number: 1061270590
  • Product Family: Fiber Optic Adapters
  • Description: LC Adapter, Duplex, Metal Body, Metal Alignment Sleeve, Screw Mount Style, SC Footprint, Single Side Metal Shutters
  • Product Name: LC
  • Engineering Number: 861270590

Technical Information and Product Attributes of MOLEX GWConnect 106127-0590

  • Component Type: Standard
  • Mode: Multimode
  • Mode (2): Singlemode
  • Type: Adapter
  • Mounting Style: Screws
  • Panel Mount: With Flange
  • Shutter: One Side
  • Alignment Sleeve: Metal
  • Angled Physical Contact (APC): No
  • Color - Resin: N/A
  • Ferrule Material: Metal
  • Gender: Female-Female
  • Material - Housing: Polymer
  • Net Weight: 14.091/g
  • Orientation: Straight
  • Ports: 2
  • Shield Type: N/A
  • Shielded: No


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Yes (08.06.2011)
SVHC  Free