Skip to content Skip to navigation menu

MOLEX 106125-1000


Order No.: 18P8697

Manufacturer: Molex

Manufacturer No.: 1061251000
106125-1000
861251000


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s) incl. VAT

€9.0364

Price per piece(s) without VAT

€7.79

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  400
Multiple:  1

Inform yourself now about product 1061251000 of Molex at Bürklin Elektronik!

Product specification

Technical features
straight
2x LC-Receptacle
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Manufacturer number: 1061251000
106125-1000
861251000

Product description

MOLEX GWConnect 106125-1000 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 106125-1000 on our website.

General Information about MOLEX GWConnect 106125-1000

  • Molex Part Number: 1061251000
  • Product Family: Fiber Optic Adapters
  • Description: LC Adapter, Duplex, Blue Body, Ceramic Alignment Sleeve, Snap Mount Style, Low Profile
  • Product Name: LC
  • Engineering Number: 861251000

Technical Information and Product Attributes of MOLEX GWConnect 106125-1000

  • Component Type: Standard
  • Mode: Singlemode
  • Type: Adapter
  • Mounting Style: Snap
  • Panel Mount: With Flange
  • Shutter: No
  • Alignment Sleeve: Ceramic
  • Angled Physical Contact (APC): No
  • Color - Resin: Blue
  • Ferrule Material: Ceramic
  • Gender: Female-Female
  • Material - Housing: Polymer
  • Net Weight: 5.717/g
  • Orientation: Straight
  • Ports: 2
  • Shield Type: N/A
  • Shielded: No


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Yes (08.06.2011)
SVHC  Free