Skip to content Skip to navigation menu

MOLEX 106121-0951


Order No.: 18P8692

Manufacturer: Molex

Manufacturer No.: 1061210951
106121-0951


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s) incl. VAT

Price per piece(s) without VAT

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs

Please contact our customer service at +49 89 55875-230

Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 1061210951 of Molex at Bürklin Elektronik!

Product specification

Technical features
straight
8x LC-Receptacle
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Manufacturer number: 1061210951
106121-0951
Country of origin: Mexico

Product description

MOLEX GWConnect 106121-0951 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 106121-0951 on our website.

General Information about MOLEX GWConnect 106121-0951

  • Molex Part Number: 1061210951
  • Product Family: Fiber Optic Adapters
  • Description: LC Adapter, Eight Port, Green Metal (EMI) Body, Ceramic Alignment Sleeve, Snap Mount Style, LC Footprint, with External Shutter
  • Product Name: LC

Technical Information and Product Attributes of MOLEX GWConnect 106121-0951

  • Component Type: EMI Shielding
  • Mode: Multimode Enhanced
  • Type: Adapter
  • Mounting Style: Snap
  • Panel Mount: With Flange
  • Shutter: One Side
  • Alignment Sleeve: Ceramic
  • Angled Physical Contact (APC): Yes
  • Color - Resin: Green
  • Ferrule Material: Ceramic
  • Gender: Female-Female
  • Material - Housing: Polymer
  • Orientation: Straight
  • Ports: 8
  • Shield Type: EMI Gasket
  • Shielded: Yes


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Yes (08.06.2011)
SVHC  Free