Skip to content Skip to navigation menu

MOLEX 106116-3000


Order No.: 20P8520

Manufacturer: Molex

Manufacturer No.: 1061163000
106116-3000
861163000


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s) incl. VAT

Price per piece(s) without VAT


16 piece(s) in 9 day(s) upon receipt of your order
piece(s)
Without shipping costs

Please contact our customer service at +49 89 55875-230

Minimum order quantity:  100
Multiple:  100

Inform yourself now about product 1061163000 of Molex at Bürklin Elektronik!

Product specification

Technical features
EMI-Receptacle
straight
SC-Receptacle
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Manufacturer number: 1061163000
106116-3000
861163000
Country of origin: Mexico

Product description

MOLEX GWConnect 106116-3000 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 106116-3000 on our website.

General Information about MOLEX GWConnect 106116-3000

  • Molex Part Number: 1061163000
  • Product Family: Fiber Optic Adapters
  • Description: SC EMI Adapter, Snap Mount Style, Shutter, Zirconia
  • Product Name: SC
  • Engineering Number: 861163000

Technical Information and Product Attributes of MOLEX GWConnect 106116-3000

  • Component Type: EMI Shielding
  • Mode: Multimode
  • Mode (2): Singlemode
  • Type: Adapter
  • Mounting Style: Snap
  • Panel Mount: With Flange
  • Shutter: One Side
  • Alignment Sleeve: Ceramic
  • Angled Physical Contact (APC): No
  • Color - Resin: N/A
  • Ferrule Material: Ceramic
  • Gender: Female-Female
  • Material - Housing: Die-Cast
  • Net Weight: 12.012/g
  • Orientation: Straight
  • Ports: 1
  • Shield Type: EMI Gasket
  • Shielded: Yes


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Yes (08.06.2011)
SVHC  Free