Skip to content Skip to navigation menu

MOLEX 106116-2100


Order No.: 20P8528

Manufacturer: Molex

Manufacturer No.: 1061162100
106116-2100
861162100


RoHS compliant version available, last updated: 08.06.2011
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €37.352 €32.20
2 €25.7636 €22.21
25 €24.3252 €20.97
50 €23.8032 €20.52
100 €22.8172 €19.67

92 piece(s) in 9 day(s) upon receipt of your order
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 1061162100 of Molex at Bürklin Elektronik!

Product specification

Technical features
SC-Receptacle
straight
EMI-Receptacle
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Manufacturer number: 1061162100
106116-2100
861162100
Country of origin: United States
Customs tariff number: 85367000

Product description

MOLEX GWConnect 106116-2100 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 106116-2100 on our website.

General Information about MOLEX GWConnect 106116-2100

  • Molex Part Number: 1061162100
  • Product Family: Fiber Optic Adapters
  • Description: EMI SC Adapter, Simplex, Metal Body, Screw Mount Style, Shutter
  • Product Name: SC
  • Engineering Number: 861162100

Technical Information and Product Attributes of MOLEX GWConnect 106116-2100

  • Component Type: EMI Shielding
  • Mode: Multimode
  • Mode (2): Singlemode
  • Type: Adapter
  • Mounting Style: Screws
  • Panel Mount: With Flange
  • Shutter: One Side
  • Alignment Sleeve: Ceramic
  • Angled Physical Contact (APC): N/A
  • Color - Resin: N/A
  • Ferrule Material: Ceramic
  • Gender: Female-Female
  • Material - Housing: Die-Cast
  • Net Weight: 13.772/g
  • Orientation: Straight
  • Ports: 1
  • Shield Type: EMI Gasket
  • Shielded: Yes


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Yes (08.06.2011)
SVHC  Free