Skip to content Skip to navigation menu

MOLEX 106115-4107


Order No.: 18P8835

Manufacturer: Molex

Manufacturer No.: 1061154107
106115-4107
861154107


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s) incl. VAT

Price per piece(s) without VAT

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs

Please contact our customer service at +49 89 55875-230

Minimum order quantity:  25
Multiple:  25

Inform yourself now about product 1061154107 of Molex at Bürklin Elektronik!

Product specification

Technical features
2x LC-Receptacle
angled
2x EMI-Receptacle
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Manufacturer number: 1061154107
106115-4107
861154107
Country of origin: Mexico

Product description

MOLEX GWConnect 106115-4107 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 106115-4107 on our website.

General Information about MOLEX GWConnect 106115-4107

  • Molex Part Number: 1061154107
  • Product Family: Fiber Optic Adapters
  • Description: EMI LC Adapter, Angled, Duplex, Blue Plastic Body, Phosphor Bronze (CuSn) Alignment Sleeve, Snap Mount Style, Shutter One Side, Conductive Fabric Gasket
  • Product Name: LC
  • Engineering Number: 861154107

Technical Information and Product Attributes of MOLEX GWConnect 106115-4107

  • Component Type: EMI Shielding
  • Mode: Multimode
  • Type: Adapter
  • Mounting Style: Snap
  • Panel Mount: With Flange
  • Shutter: One Side
  • Alignment Sleeve: Metal
  • Angled Physical Contact (APC): No
  • Color - Resin: Blue
  • Ferrule Material: Phosphor Bronze
  • Gender: Female-Female
  • Material - Housing: Die-Cast
  • Net Weight: 11.208/g
  • Orientation: 45 Angle
  • Ports: 2
  • Shield Type: EMI Gasket
  • Shielded: Yes


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Yes (08.06.2011)
SVHC  Free