Skip to content Skip to navigation menu

MOLEX 106115-3200


Order No.: 18P8700

Manufacturer: Molex

Manufacturer No.: 1061153200
106115-3200
861153200


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s) incl. VAT

€40.5072

Price per piece(s) without VAT

€34.92

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  100
Multiple:  1

Inform yourself now about product 1061153200 of Molex at Bürklin Elektronik!

Product specification

Technical features
2x LC-Receptacle
angled
2x EMI-Receptacle
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Manufacturer number: 1061153200
106115-3200
861153200
Country of origin: Mexico

Product description

MOLEX GWConnect 106115-3200 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 106115-3200 on our website.

General Information about MOLEX GWConnect 106115-3200

  • Molex Part Number: 1061153200
  • Product Family: Fiber Optic Adapters
  • Description: EMI LC Adapter, Angled, Duplex, Metal Body, Ceramic Alignment Sleeve, Screw Mount Style with Single Screw, Shutter One Side, metal doors
  • Product Name: LC
  • Engineering Number: 861153200

Technical Information and Product Attributes of MOLEX GWConnect 106115-3200

  • Component Type: EMI Shielding
  • Mode: Multimode
  • Mode (2): Singlemode
  • Type: Adapter
  • Mounting Style: Screws
  • Panel Mount: With Flange
  • Shutter: One Side
  • Alignment Sleeve: Ceramic
  • Angled Physical Contact (APC): N/A
  • Color - Resin: Blue
  • Ferrule Material: Ceramic
  • Gender: Female-Female
  • Material - Housing: Die-Cast
  • Net Weight: 10.330/g
  • Orientation: 45 Angle
  • Ports: 2
  • Shield Type: EMI Gasket
  • Shielded: Yes


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Yes (08.06.2011)
SVHC  Free