6ED1052-2CC08-0BA0 | Siemens
MODULE LOGO! 24CEO
Unit Price (€ / pc.)
128.8889 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Logic module, 6ED1052-2CC08-0BA0, SIEMENS
LOGO logic module without display, modular expandable, user-defined web pages.
Technical specifications
Number of outputs | 4 | |
Number of inputs | 8 | |
Version | logic module | |
Width | 71.5 mm | |
Height | 90 mm | |
Assembly | mounting rail | |
Depth | 58 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85371091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |