6ED1052-2MD08-0BA0 | Siemens
MODULE LOGO! 12/24RCEO
Unit Price (€ / pc.)
142.9904 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
142.99 € *
Price list
Quantity
Price per unit*
1 pcs.
142.9904 €
3 pcs.
138.6945 €
10 pcs.
133.9345 €
25 pcs.
130.3645 €
*incl. VAT plus shipping costs
**Subject to prior sale
Logic module, 6ED1052-2MD08-0BA0, Siemens
LOGO! 12/24RCEO, logic module, PS/I/O: 12/24VDC/relay, 8 DI (4AI)/4 DO, without display, memory 400 blocks, modular expandable, Ethernet, integrated web server, data log, user defined web pages, standard microSD card for LOGO! Soft Comfort V8 or higher, older projects executable
Technical specifications
Number of outputs | 4 | |
Number of inputs | 8 | |
Version | logic module | |
Width | 71.5 mm | |
Height | 90 mm | |
Assembly | mounting rail | |
Depth | 60 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85371091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |