Skip to content Skip to navigation menu

MKT film capacitor, 68 nF, ±10 %, 250 V (DC), PET, 10 mm


Order No.: 49D167

Manufacturer: EPCOS

Series: B32521

Manufacturer No.: B32521C3683K000
B32521C3683K
0,0680UF 10% 250V POLYES.BOX


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
5 €0.28203 €0.237
50 €0.22015 €0.185
100 €0.18088 €0.152
500 €0.16065 €0.135
1000 €0.12614 €0.106
3525 piece(s) in stock on 09/06/2021
piece(s)
Without shipping costs
Minimum order quantity:  10
Multiple:  1

Inform yourself now about product B32521C3683K000 of EPCOS at Bürklin Elektronik!

Product description

Film capacitors (MKT), type TDK/Epcos B3252.

Self-sealing, radial connections

Rated voltage 250 VDC.



Product specification

Technical features
68 nF
250 V
160 V
±10 %
PET
radial
13 mm
4 mm
7 mm
10 mm
125 °C
2
-55 °C
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: EPCOS
Series: B32521
Manufacturer number: B32521C3683K000
B32521C3683K
0,0680UF 10% 250V POLYES.BOX
Country of origin: Brazil
Customs tariff number: 85321000

technical documents


Technical Data Sheets
EN
Product Change Notification and Discontinuation Notification
EN

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (16.01.2020)