Skip to content Skip to navigation menu

MKT film capacitor, 470 nF, ±10 %, 100 V (DC), PET, 5 mm


Order No.: 51D619

Manufacturer: EPCOS

Series: B32529

Manufacturer No.: B32529C1474K000
B32529C1474K
0,4700UF 10% 100V POLYES.BOX


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
5 €0.4284 €0.36
50 €0.3332 €0.28
100 €0.27489 €0.231
500 €0.24395 €0.205
1000 €0.19159 €0.161
in stock 1175 piece(s)
piece(s)
Without shipping costs
Minimum order quantity:  5
Multiple:  1

Inform yourself now about product B32529C1474K000 of EPCOS at Bürklin Elektronik!

Product description

Film capacitors (MKT), type TDK/Epcos B3252.

Self-sealing, radial connections

Rated voltage 100 VDC.



Product specification

Technical features
470 nF
100 V
63 V
±10 %
PET
radial
7.3 mm
4.5 mm
9.5 mm
5 mm
125 °C
2
-55 °C
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: EPCOS
Series: B32529
Manufacturer number: B32529C1474K000
B32529C1474K
0,4700UF 10% 100V POLYES.BOX
Country of origin: Brazil
Customs tariff number: 85321000

technical documents


Technical Data Sheets
EN
Product Change Notification and Discontinuation Notification
EN

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (16.01.2020)