Skip to content Skip to navigation menu

MKT film capacitor, 330 nF, ±10 %, 630 V (DC), PET, 15 mm


Order No.: 52D1972

Manufacturer: EPCOS

Series: B32562

Manufacturer No.: B32562H8334K000
B32562H8334K
0,33UF 10% 630V MKT SILV


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €0.9044 €0.76
50 €0.7973 €0.67
100 €0.7021 €0.59
250 €0.6307 €0.53
500 €0.5712 €0.48
in stock 996 piece(s)
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product B32562H8334K000 of EPCOS at Bürklin Elektronik!

Product description

Film capacitors (MKT), type TDK/Epcos B3256.

Self-sealing, radial connections

Rated voltage 630 VDC.



Product specification

Technical features
330 nF
630 V
350 V
±10 %
PET
radial
16.5 mm
11.2 mm
14.2 mm
15 mm
125 °C
2
-55 °C
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: EPCOS
Series: B32562
Manufacturer number: B32562H8334K000
B32562H8334K
0,33UF 10% 630V MKT SILV
Country of origin: China
Customs tariff number: 85321000

technical documents


Technical Data Sheets
EN
Product Change Notification and Discontinuation Notification
EN

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (16.01.2020)