Skip to content Skip to navigation menu

MKT film capacitor, 33 µF, ±10 %, 250 V (DC), PET, 27.5 mm


Order No.: 49D1769

Manufacturer: EPCOS

Series: B32524

Manufacturer No.: B32524R3336K000
B32524R3336K
33UF 10% 250V MKT BOXED


RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

Price per piece(s) without VAT

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs

Please contact our customer service at +49 89 55875-230

Minimum order quantity:  640
Multiple:  160

Inform yourself now about product B32524R3336K000 of EPCOS at Bürklin Elektronik!

Product description

Film capacitors (MKT), type TDK/Epcos B3252.

Self-sealing, radial connections

Rated voltage 250 VDC.



Product specification

Technical features
33 µF
250 V
160 V
±10 %
PET
radial
31.5 mm
22 mm
36.5 mm
27.5 mm
125 °C
2
-55 °C
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: EPCOS
Series: B32524
Manufacturer number: B32524R3336K000
B32524R3336K
33UF 10% 250V MKT BOXED
Country of origin: Spain
Customs tariff number: 85321000

technical documents


Technical Data Sheets
EN
Product Change Notification and Discontinuation Notification
EN

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (16.01.2020)