Skip to content Skip to navigation menu

MKT film capacitor, 220 nF, ±10 %, 630 V (DC), PET, 15 mm


Order No.: 52D1970

Manufacturer: EPCOS

Series: B32562

Manufacturer No.: B32562H8224K000
B32562H8224K
0,22UF 10% 630V MKT SIL


RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

Price per piece(s) without VAT

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs

Please contact our customer service at +49 89 55875-230

Minimum order quantity:  1400
Multiple:  350

Inform yourself now about product B32562H8224K000 of EPCOS at Bürklin Elektronik!

Product description

Film capacitors (MKT), type TDK/Epcos B3256.

Self-sealing, radial connections

Rated voltage 630 VDC.



Product specification

Technical features
220 nF
630 V
350 V
±10 %
PET
radial
16.5 mm
9.2 mm
12.2 mm
15 mm
125 °C
2
-55 °C
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: EPCOS
Series: B32562
Manufacturer number: B32562H8224K000
B32562H8224K
0,22UF 10% 630V MKT SIL
Country of origin: China
Customs tariff number: 85321000

technical documents


Technical Data Sheets
EN
Product Change Notification and Discontinuation Notification
EN

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (16.01.2020)