Skip to content Skip to navigation menu

MKT film capacitor, 220 nF, ±10 %, 63 V (DC), PET, 5 mm


Order No.: 37D1616

Manufacturer: Beyschlag

Series: MKT 470

Manufacturer No.: BFC247075224
2222 470 75224
150nF 63V ±10% P5 Film Radial


RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

€0.9877

Price per piece(s) without VAT

€0.83

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1500
Multiple:  1500

Inform yourself now about product BFC247075224 of Beyschlag at Bürklin Elektronik!

Product description

Film capacitors (MKT), type Vishay/BCcomponents MKT 470.

Self-sealing, radial connections

Rated voltage 63 VDC/40 VAC.



Product specification

Technical features
220 nF
63 V
40 V
±10 %
PET
radial
7.2 mm
3.5 mm
18.5 mm
5 mm
125 °C
2
-55 °C
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Beyschlag
Series: MKT 470
Manufacturer number: BFC247075224
2222 470 75224
150nF 63V ±10% P5 Film Radial
Country of origin: Portugal
Customs tariff number: 85322200

technical documents


Technical Data Sheets
DE

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (15.01.2019)