Skip to content Skip to navigation menu

MKT film capacitor, 220 µF, -15/+5 %, 63 V (DC), PET, 37.5 mm


Order No.: 51D488

Manufacturer: EPCOS

Series: B32526

Manufacturer No.: B32526R0227A000
B32526R227A
220UF -15% + 5% 63V MKT


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €25.4184 €21.36
5 €24.2641 €20.39
10 €23.205 €19.50
25 €22.2411 €18.69
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product B32526R0227A000 of EPCOS at Bürklin Elektronik!

Product description

Metallized Polyester Film Capacitors (MKT)

Typical applications

- Blocking

- Coupling, decoupling

- Bypassing

- RFI for automotive

Climatic

- Max. operating temperature: 125 °C

- Climatic category (IEC 60068-1): 55/125/56

Construction

- Dielectric: polyethylene terephthalate (polyester, PET)

- Stacked-film technology for lead spacing 5 to 15 mm

- Wound capacitor technology for lead spacing 10 to 37.5 mm

- Plastic case (UL 94 V-0)

- Epoxy resin sealing (UL 94 V-0)

Features

- High pulse strength

- High contact reliability

- RoHS-compatible

Terminals

- Parallel wire leads, lead-free tinned



Product specification

Technical features
220 µF
63 V
40 V
-15/+5 %
PET
radial
41.5 mm
28 mm
42.5 mm
37.5 mm
125 °C
2
-55 °C
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: EPCOS
Series: B32526
Manufacturer number: B32526R0227A000
B32526R227A
220UF -15% + 5% 63V MKT
Country of origin: China
Customs tariff number: 85321000

technical documents


Technical Data Sheets
EN
Product Change Notification and Discontinuation Notification
EN

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (16.01.2020)