Skip to content Skip to navigation menu

MKT film capacitor, 22 µF, ±10 %, 400 V (DC), PET, 37.5 mm


Order No.: 49D1837

Manufacturer: EPCOS

Series: B32526

Manufacturer No.: B32526R6226K000
B32526R6226K
2,2UF 10% 400V MKT BOXED


RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

Price per piece(s) without VAT

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs

Please contact our customer service at +49 89 55875-230

Minimum order quantity:  440
Multiple:  110

Inform yourself now about product B32526R6226K000 of EPCOS at Bürklin Elektronik!

Product description

Film capacitors (MKT), type TDK/Epcos B3252.

Self-sealing, radial connections; Dielectric: polyester film. Package: plastic (UL 94 V-0). Capacitance tolerance: ±10% (type 4.7 µF 50 VDC grid 5.0 mm ±20 %, type 220 µF 63 VDC –15 to +5.0%). Climate category: 55/125/56. Operating temperatures: –55 to +125 °C.

Rated voltage 400 VDC.

Technical attributes (type, rated capacitance, dimensions w x h x l [mm], grid): 22 µF, 28 x 42.5 x 41.5 mm, 37.5 mm grid



Product specification

Technical features
22 µF
400 V
200 V
±10 %
PET
radial
41.5 mm
28 mm
42.5 mm
37.5 mm
125 °C
2
-55 °C
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: EPCOS
Series: B32526
Manufacturer number: B32526R6226K000
B32526R6226K
2,2UF 10% 400V MKT BOXED
Country of origin: Spain
Customs tariff number: 85321000

technical documents


Technical Data Sheets
EN
Product Change Notification and Discontinuation Notification
EN

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (16.01.2020)