Skip to content Skip to navigation menu

MKT film capacitor, 2.2 nF, ±10 %, 1 kV (DC), PET, 7.5 mm


Order No.: 52D1976

Manufacturer: EPCOS

Series: B32560

Manufacturer No.: B32560J9222K000
B32560J9222K
2.2NF 10% 1000V POLYEST. UN.


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
5 €0.4046 €0.34
50 €0.3213 €0.27
100 €0.26061 €0.219
500 €0.23086 €0.194
1000 €0.18207 €0.153
in stock 747 piece(s)
piece(s)
Without shipping costs
Minimum order quantity:  5
Multiple:  1

Inform yourself now about product B32560J9222K000 of EPCOS at Bürklin Elektronik!

Product description

Film capacitors (MKT), type TDK/Epcos B3256.

Self-sealing, radial connections

Rated voltage 1000 VDC.



Product specification

Technical features
2.2 nF
1 kV
500 V
±10 %
PET
radial
9 mm
2.5 mm
6 mm
7.5 mm
125 °C
2
-55 °C
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: EPCOS
Series: B32560
Manufacturer number: B32560J9222K000
B32560J9222K
2.2NF 10% 1000V POLYEST. UN.
Country of origin: Spain
Customs tariff number: 85321000

technical documents


Technical Data Sheets
EN
Product Change Notification and Discontinuation Notification
EN

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (16.01.2020)