Skip to content Skip to navigation menu

MKT film capacitor, 15 nF, ±10 %, 400 V (DC), PET, 7.5 mm


Order No.: 52D167

Manufacturer: EPCOS

Series: B32560

Manufacturer No.: B32560J6153K000
B32560J6153K
0,0150UF 10% 400VPOLYESTER S


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
10 €0.19397 €0.163
100 €0.1428 €0.12
500 €0.11424 €0.096
1000 €0.09401 €0.079
2500 €0.08449 €0.071
in stock 48 piece(s)
piece(s)
Without shipping costs
Minimum order quantity:  10
Multiple:  1

Inform yourself now about product B32560J6153K000 of EPCOS at Bürklin Elektronik!

Product description

Film capacitors (MKT), type TDK/Epcos B3256.

Self-sealing, radial connections

Rated voltage 400 VDC.



Product specification

Technical features
15 nF
400 V
200 V
±10 %
PET
radial
9 mm
2.5 mm
5.5 mm
7.5 mm
125 °C
2
-55 °C
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: EPCOS
Series: B32560
Manufacturer number: B32560J6153K000
B32560J6153K
0,0150UF 10% 400VPOLYESTER S
Country of origin: Spain
Customs tariff number: 85321000

technical documents


Technical Data Sheets
EN
Product Change Notification and Discontinuation Notification
EN

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (16.01.2020)