Skip to content Skip to navigation menu

MKT film capacitor, 100 nF, ±10 %, 63 V (DC), PET, 5 mm


Order No.: 37D1612

Manufacturer: Beyschlag

Series: MKT 470

Manufacturer No.: BFC247075104
2222 470 75104


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €1.19 €1.00
50 €1.0472 €0.88
100 €0.9282 €0.78
250 €0.833 €0.70
500 €0.7616 €0.64
in stock 21 piece(s)
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product BFC247075104 of Beyschlag at Bürklin Elektronik!

Product description

Film capacitors (MKT), type Vishay/BCcomponents MKT 470.

Self-sealing, radial connections

Rated voltage 63 VDC/40 VAC.



Product specification

Technical features
100 nF
63 V
40 V
±10 %
PET
radial
7.2 mm
2.5 mm
18.5 mm
5 mm
125 °C
2
-55 °C
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Beyschlag
Series: MKT 470
Manufacturer number: BFC247075104
2222 470 75104
Country of origin: India
Customs tariff number: 85322200

technical documents


Technical Data Sheets
DE

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (16.07.2019)