Skip to content Skip to navigation menu

MKT film capacitor, 100 nF, ±10 %, 400 V (DC), PET, 5 mm


Order No.: 49D1783

Manufacturer: EPCOS

Series: B32529

Manufacturer No.: B32529E6104K000
B32529E6104K
0,1000UF 10% 400V POLYES.BOX


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
5 €0.5117 €0.43
50 €0.4403 €0.37
100 €0.3927 €0.33
500 €0.357 €0.30
1000 €0.3451 €0.29
in stock 3200 piece(s)
piece(s)
Without shipping costs
Minimum order quantity:  5
Multiple:  1

Inform yourself now about product B32529E6104K000 of EPCOS at Bürklin Elektronik!

Product description

Film capacitors (MKT), type TDK/Epcos B3252.

Self-sealing, radial connections

Rated voltage 400 VDC.



Product specification

Technical features
100 nF
400 V
200 V
±10 %
PET
radial
7.8 mm
7.8 mm
13 mm
5 mm
125 °C
2
-55 °C
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: EPCOS
Series: B32529
Manufacturer number: B32529E6104K000
B32529E6104K
0,1000UF 10% 400V POLYES.BOX
Country of origin: Brazil
Customs tariff number: 85321000

technical documents


Technical Data Sheets
EN
Product Change Notification and Discontinuation Notification
EN

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (16.01.2020)