Skip to content Skip to navigation menu

MKT film capacitor, 100 nF, ±10 %, 400 V (DC), PET, 10 mm


Order No.: 52D176

Manufacturer: EPCOS

Series: B32561

Manufacturer No.: B32561J6104K000
B32561J6104K
0,1UF 10% 400VPOLYEST. UN.


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
5 €0.2618 €0.22
50 €0.20468 €0.172
100 €0.16779 €0.141
250 €0.14875 €0.125
500 €0.11662 €0.098
in stock 830 piece(s)
piece(s)
Without shipping costs
Minimum order quantity:  5
Multiple:  1

Inform yourself now about product B32561J6104K000 of EPCOS at Bürklin Elektronik!

Product description

Film capacitors (MKT), type TDK/Epcos B3256.

Self-sealing, radial connections

Rated voltage 400 VDC.



Product specification

Technical features
100 nF
400 V
200 V
±10 %
PET
radial
11.5 mm
4 mm
6.9 mm
10 mm
125 °C
2
-55 °C
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: EPCOS
Series: B32561
Manufacturer number: B32561J6104K000
B32561J6104K
0,1UF 10% 400VPOLYEST. UN.
Country of origin: China
Customs tariff number: 85321000

technical documents


Technical Data Sheets
DE
Product Change Notification and Discontinuation Notification
EN

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (16.01.2020)