Skip to content Skip to navigation menu

MKT film capacitor, 1 nF, ±10 %, 400 V (DC), PET, 5 mm


Order No.: 49D1782

Manufacturer: EPCOS

Series: B32529

Manufacturer No.: B32529C6102K000
B32529C6102K
0,0010UF 10% 400V POLYES.BOX


RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

Price per piece(s) without VAT

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs

Please contact our customer service at +49 89 55875-230

Minimum order quantity:  8000
Multiple:  2000

Inform yourself now about product B32529C6102K000 of EPCOS at Bürklin Elektronik!

Product description

Film capacitors (MKT), type TDK/Epcos B3252.

Self-sealing, radial connections; Dielectric: polyester film. Package: plastic (UL 94 V-0). Capacitance tolerance: ±10% (type 4.7 µF 50 VDC grid 5.0 mm ±20 %, type 220 µF 63 VDC –15 to +5.0%). Climate category: 55/125/56. Operating temperatures: –55 to +125 °C.

Rated voltage 400 VDC.

Technical attributes (type, rated capacitance, dimensions w x h x l [mm], grid): 1000 pF, 2.5 x 6.5 x 7.2 mm, 5.0 mm grid



Product specification

Technical features
1 nF
400 V
200 V
±10 %
PET
radial
7.3 mm
2.5 mm
6.5 mm
5 mm
125 °C
2
-55 °C
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: EPCOS
Series: B32529
Manufacturer number: B32529C6102K000
B32529C6102K
0,0010UF 10% 400V POLYES.BOX
Country of origin: Brazil
Customs tariff number: 85321000

technical documents


Technical Data Sheets
EN
Product Change Notification and Discontinuation Notification
EN

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (16.01.2020)