Skip to content Skip to navigation menu

MKP-film capacitor 68 nF, ±10 %, 440 V (AC), RM 225 mm


Order No.: 49D8201

Manufacturer: Wima

Series: MKP-X1 R

Manufacturer No.: MKX14W26805B00KSSD
MKP X1 R 0.068 µF 440 VAC


RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

€0.638

Price per piece(s) without VAT

€0.55

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1000
Multiple:  1000

Inform yourself now about product MKX14W26805B00KSSD of Wima at Bürklin Elektronik!

Product specification

Technical features
68 nF
440 V
±10 %
PP
radial
26.5 mm
6 mm
15 mm
22.5 mm
105 °C
2
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Wima
Series: MKP-X1 R
Manufacturer number: MKX14W26805B00KSSD
MKP X1 R 0.068 µF 440 VAC
Country of origin: Germany
Customs tariff number: 85322500

Product description



technical documents


Technical Data Sheets
DE

Environmentally relevant information

Conformities
REACH Yes
RoHS  Yes (31.03.2015)
SVHC  Free (16.01.2020)

You might also be interested in these products: