Skip to content Skip to navigation menu

MKP film capacitor, 470 nF, ±2 %, 1 kV (DC), PP


Order No.: 43D5982

Manufacturer: Mundorf

Series: SESG-0

Manufacturer No.: SESG-0,47T2.1000


MSL code: Unlimited

RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €55.573 €46.70
12 €48.552 €40.80
48 €45.22 €38.00
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product SESG-0,47T2.1000 of Mundorf at Bürklin Elektronik!

Product description

MKP film capacitors for high-end applications, type Mundorf MCap SUPREME GO.

Self-sealing, pulse resistant, extremely low losses, induction-free, especially tuned for the higher demands of the latest generation of speaker chassis; Capacitance tolerance: ±2.0 %. Dielectric: polypropylene. Operating temperatures: –25 to +85 °C.

Rated voltage 1000 VDC.

Technical attributes (type, capacitance, dimensions): SESG-0,47T2, 0.47 µF, 31 x 23 mm



Product specification

Technical features
470 nF
1 kV
690 V
±2 %
PP
axial
23 mm
85 °C
1
-25 °C
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Mundorf
Series: SESG-0
Manufacturer number: SESG-0,47T2.1000
Country of origin: Germany
Customs tariff number: 85322500

technical documents


Technical Data Sheets
DE,EN

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (16.01.2020)