Skip to content Skip to navigation menu

MKP film capacitor 47 nF, ±10 %, 100 V (DC), RM 75 mm


Order No.: 48D2823

Manufacturer: Wima

Series: MKP 4

Manufacturer No.: MKP4D024702C00KJ00
MKP 4 0.047 µF 100 VDC


Manufacturer's packaging: Reel with 3200 piece(s)

RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

€0.21112

Price per piece(s) without VAT

€0.182

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  3200
Multiple:  3200

Inform yourself now about product MKP4D024702C00KJ00 of Wima at Bürklin Elektronik!

Product specification

Technical features
47 nF
100 V
63 V
±10 %
PP
radial
10 mm
4 mm
9 mm
7.5 mm
100 °C
2
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Wima
Series: MKP 4
Manufacturer number: MKP4D024702C00KJ00
MKP 4 0.047 µF 100 VDC
Country of origin: Germany
Customs tariff number: 85322500

Product description



technical documents


Technical Data Sheets
DE

Environmentally relevant information

Conformities
REACH Yes
RoHS  Yes (31.03.2015)
SVHC  Free (16.01.2020)

You might also be interested in these products: