Skip to content Skip to navigation menu

MKP film capacitor, 330 nF, ±2 %, 1 kV (DC), PP


Order No.: 43D5981

Manufacturer: Mundorf

Series: SESG-0

Manufacturer No.: SESG-0,33T2.1000


MSL code: Unlimited

RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €50.099 €42.10
20 €43.792 €36.80
72 €40.698 €34.20
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product SESG-0,33T2.1000 of Mundorf at Bürklin Elektronik!

Product description

MKP film capacitors for high-end applications, type Mundorf MCap SUPREME GO.

Self-sealing, pulse resistant, extremely low losses, induction-free, especially tuned for the higher demands of the latest generation of speaker chassis; Capacitance tolerance: ±2.0 %. Dielectric: polypropylene. Operating temperatures: –25 to +85 °C.

Rated voltage 1000 VDC.

Technical attributes (type, capacitance, dimensions): SESG-0,33T2, 0.33 µF, 31 x 33 mm



Product specification

Technical features
330 nF
1 kV
690 V
±2 %
PP
axial
33 mm
85 °C
1
-25 °C
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Mundorf
Series: SESG-0
Manufacturer number: SESG-0,33T2.1000
Country of origin: Germany
Customs tariff number: 85322500

technical documents


Technical Data Sheets
DE,EN

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (16.01.2020)