Skip to content Skip to navigation menu

MKP film capacitor, 3.9 µF, ±5 %, 250 V (DC), PP


Order No.: 43D6005

Manufacturer: Mundorf

Series: MCAP25

Manufacturer No.: MCAP250-3,90


MSL code: Unlimited

RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €10.0912 €8.48
3 €8.8298 €7.42
5 €7.5684 €6.36
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product MCAP250-3,90 of Mundorf at Bürklin Elektronik!

Product description

MKP film capacitors for high-end applications, type Mundorf MCap Classic 250 V.

Self-sealing, pulse resistant, low-loss; Dielectric: polypropylene. Rated voltage: 250 VDC. Capacitance tolerance: ±5.0 %. Operating temperatures: –25 to +85 °C.

Technical attributes (type, capacitance, dimensions): MCAP250-3,9, 3.9 µF, 17 x 28 mm



Product specification

Technical features
3.9 µF
250 V
170 V
±5 %
PP
axial
28 mm
85 °C
1
-25 °C
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Mundorf
Series: MCAP25
Manufacturer number: MCAP250-3,90
Country of origin: France
Customs tariff number: 85322500

technical documents


Technical Data Sheets
DE,EN

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (16.01.2020)