Skip to content Skip to navigation menu

MKP film capacitor 22 nF, ±5 %, 1000 V (DC), RM 5 mm


Order No.: 48D2647

Manufacturer: Wima

Series: MKP 2

Manufacturer No.: MKP2O122201N00JO00
MKP 2 0.022 µF 1000 VDC


RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

€1.16

Price per piece(s) without VAT

€1.00

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  500
Multiple:  500

Inform yourself now about product MKP2O122201N00JO00 of Wima at Bürklin Elektronik!

Product specification

Technical features
22 nF
1 kV
250 V
±5 %
PP
radial
7.2 mm
11 mm
16 mm
5 mm
100 °C
2
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Wima
Series: MKP 2
Manufacturer number: MKP2O122201N00JO00
MKP 2 0.022 µF 1000 VDC
Country of origin: Germany
Customs tariff number: 85322500

Product description



technical documents


Technical Data Sheets
DE
Product Change Notification and Discontinuation Notification
EN

Environmentally relevant information

Conformities
REACH Yes
RoHS  Yes (31.03.2015)
SVHC  Free (16.01.2020)