Skip to content Skip to navigation menu

MKP film capacitor 15 nF, ±5 %, 1000 V (DC), RM 5 mm


Order No.: 48D2627

Manufacturer: Wima

Series: MKP 2

Manufacturer No.: MKP2O121501M00JF00
MKP 2 0.015 µF 1000 VDC


Manufacturer's packaging: Reel with 800 piece(s)

RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

€0.7192

Price per piece(s) without VAT

€0.62

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  800
Multiple:  800

Inform yourself now about product MKP2O121501M00JF00 of Wima at Bürklin Elektronik!

Product specification

Technical features
15 nF
1 kV
250 V
±5 %
PP
radial
7.2 mm
8.5 mm
14 mm
5 mm
100 °C
2
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Wima
Series: MKP 2
Manufacturer number: MKP2O121501M00JF00
MKP 2 0.015 µF 1000 VDC
Country of origin: Germany
Customs tariff number: 85322500

Product description



technical documents


Technical Data Sheets
DE
Product Change Notification and Discontinuation Notification
EN

Environmentally relevant information

Conformities
REACH Yes
RoHS  Yes (31.03.2015)
SVHC  Free (16.01.2020)

You might also be interested in these products: