Skip to content Skip to navigation menu

MKP film capacitor 15 nF, ±10 %, 100 V (DC), RM 75 mm


Order No.: 48D2706

Manufacturer: Wima

Series: MKP 4

Manufacturer No.: MKP4D021502B00KF00
MKP 4 0.015 µF 100 VDC


Manufacturer's packaging: Reel with 2200 piece(s)

RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

€0.2958

Price per piece(s) without VAT

€0.255

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  2200
Multiple:  2200

Inform yourself now about product MKP4D021502B00KF00 of Wima at Bürklin Elektronik!

Product specification

Technical features
15 nF
100 V
63 V
±10 %
PP
radial
10 mm
3 mm
8.5 mm
7.5 mm
100 °C
2
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Wima
Series: MKP 4
Manufacturer number: MKP4D021502B00KF00
MKP 4 0.015 µF 100 VDC
Country of origin: Germany
Customs tariff number: 85322500

Product description



technical documents


Technical Data Sheets
DE

Environmentally relevant information

Conformities
REACH Yes
RoHS  Yes (31.03.2015)
SVHC  Free (16.01.2020)

You might also be interested in these products: